text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-6580SA35A00E5

L128-6580SA35A00E5

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Lumileds L128-6580SA35A00E5 - Technical Attributes
Attributes Table
Application: Panel Light/Troffer
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 6500K
Test Current: 65mA
Forward (Drive) Current: 0.35A
Forward Voltage: 2.7V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,724.00
USD
Quantity
Unit Price
4,000
$0.024
8,000
$0.0236
12,000
$0.0233
16,000
$0.0232
20,000+
$0.0227
Product Variant Information section