text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-BD00CA3500000

2835 FreshFocus Fish 47 Lumens 240 mA 3 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L128-BD00CA3500000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Color: White
Flux: 47lm
Test Current: 120A
Forward (Drive) Current: 240A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
120000
Multiple Of:
4000
Total
$5,136.00
USD
Quantity
Unit Price
4,000
$0.0453
8,000
$0.0445
12,000
$0.0441
16,000
$0.0438
20,000+
$0.0428