Manufacturer Part #
L128-CYN1003500000
2835 Color Line Cyan 27 Lumens 240 mA 3.1 V Surface Mount Mid Power LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L128-CYN1003500000 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor |
| Family: | 2835 |
| Color: | Cyan |
| Flux: | 27lm |
| Test Current: | 120A |
| Forward (Drive) Current: | 240A |
| Forward Voltage: | 3.1V |
| Viewing Angle: | 130° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount