Manufacturer Part #
L128-PCA1003500000
2835 Color Line PC Amber 48 Lumens 240 mA 3 V Surface Mount Mid Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Lumileds L128-PCA1003500000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-PCA1003500000 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor |
| Family: | 2835 |
| Color: | Amber |
| Flux: | 48lm |
| Test Current: | 120A |
| Forward (Drive) Current: | 240A |
| Forward Voltage: | 3V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,940
USA:
3,940
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.595
15
$0.51
100
$0.45
400
$0.405
2,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount