Manufacturer Part #
L128-PCA1003500000
2835 Color Line PC Amber 48 Lumens 240 mA 3 V Surface Mount Mid Power LED
Product Specification Section
Lumileds L128-PCA1003500000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-PCA1003500000 - Technical Attributes
Attributes Table
| Application: | Bulb/Downlight/Indoor |
| Family: | 2835 |
| Color: | Amber |
| Flux: | 48lm |
| Test Current: | 120A |
| Forward (Drive) Current: | 240A |
| Forward Voltage: | 3V |
| Viewing Angle: | 120° |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.205
12,000
$0.20
20,000+
$0.197
Product Variant Information section
Available Packaging
- Reel Qty: 4,000+ / Unit Price: $0.205 / Stock: 0 Qty: 4,000+$0.205 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.205 / Stock: 0 Qty: 4,000+$0.205 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.205 / Stock: 0 Qty: 4,000+$0.205 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.205 / Stock: 4,000 Qty: 4,000+$0.205 Stock: 4,000
- Reel Qty: 40,000+ / Unit Price: $0.205 / Stock: 0 Qty: 4,000+$0.205 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.205 / Stock: 0 Qty: 4,000+$0.205 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.205 / Stock: 16,000 Qty: 4,000+$0.205 Stock: 16,000
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.205 / Stock: 0 Qty: 4,000+$0.205 Stock: 0
- Reel Qty: 4,000+ / Unit Price: $0.205 / Stock: 32,000 Qty: 4,000+$0.205 Stock: 32,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount