text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-2790002011001

3020 2700K 35 Lumens 90 CRI 120 mA 3.05 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2503
Product Specification Section
Lumileds L130-2790002011001 - Technical Attributes
Attributes Table
Application: Bollard/Commercial Refrigeration/Downlight/Indoor Wall Pack/Posterbox
Family: 3020
Type of White: Warm
Color: White
CRI: 90
CCT: 2700K
Flux: 35lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3.05V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,090.00
USD
Quantity
Unit Price
5,000+
$0.0809