text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-3590HA3000DD1

LUXEON Mid-Power 3030 HE Plus

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L130-3590HA3000DD1 - Technical Attributes
Attributes Table
Application: Panel Light/Troffer
Family: 3030
Type of White: Warm
Color: White
CRI: 90
CCT: 3500K
Flux: 30.5lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 110°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000000
Multiple Of:
5000
Total
$60,800.00
USD
Quantity
Unit Price
5,000
$0.0643
10,000
$0.0633
15,000
$0.0626
20,000
$0.0622
25,000+
$0.0608
Product Variant Information section