Manufacturer Part #
L130-5080HE1400001
Lumileds 3014 Hot Color Targeted 3V 5000K 80CRI
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L130-5080HE1400001 - Technical Attributes
Attributes Table
| Application: | Downlight/Wall Grazer/Wall Wash |
| Family: | 3014 |
| Type of White: | Cool |
| Color: | White |
| CRI: | 80 |
| CCT: | 5000K |
| Flux: | 29lm |
| Test Current: | 60mA |
| Forward (Drive) Current: | 120mA |
| Forward Voltage: | 2.95V |
| Viewing Angle: | 116° |
| Part Number Aliases: | L130 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.0213
6,000
$0.0209
9,000
$0.0207
15,000
$0.0205
30,000+
$0.0199
Product Variant Information section
Available Packaging
- Reel Qty: 150,000+ / Unit Price: $0.0213 / Stock: 0 Qty: 3,000+$0.0213 Stock: 0
- ReelSelected Variant Qty: 150,000+ / Unit Price: $0.0213 / Stock: 0 Qty: 3,000+$0.0213 Stock: 0
- Reel Qty: 150,000+ / Unit Price: $0.0213 / Stock: 0 Qty: 3,000+$0.0213 Stock: 0
- Reel Qty: 150,000+ / Unit Price: $0.0213 / Stock: 0 Qty: 3,000+$0.0213 Stock: 0
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount