text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-2835308003-0000003S-00005

STW8A12D-S1 3v 2835

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Seoul Semiconductor S1W0-2835308003-0000003S-00005 - Technical Attributes
Attributes Table
Application: Architectural/Decorative/General Lighting/Indoor/Interior Lighting/Outdoor
Family: 3528
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Test Current: 65mA
Forward (Drive) Current: 180mA
Forward Voltage: 2.95V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
448000
Multiple Of:
16000
Total
$2,374.40
USD
Quantity
Unit Price
16,000
$0.0057
48,000
$0.0056
64,000
$0.0055
160,000
$0.0054
240,000+
$0.0053
Product Variant Information section