text.skipToContent text.skipToNavigation

Manufacturer Part #

S1W0-2835508003-0000003S-0PEH1

STW8A2PD-E1H10000, 2835 80CRI 5000K CCT 3-STEP, 2.74v, 36.0lms 65mA, 202 LMS/W

ECAD Model:
Mfr. Name: Seoul Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Seoul Semiconductor S1W0-2835508003-0000003S-0PEH1 - Technical Attributes
Attributes Table
Application: Architectural/Decorative/General Lighting/Indoor/Interior Lighting
Family: 3528
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Flux: 37.2lm
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.74V
Viewing Angle: 120°
Part Number Aliases: S1W0
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
16000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.80
USD
Quantity
Unit Price
16,000
$0.0173
32,000+
$0.0168
Product Variant Information section