text.skipToContent text.skipToNavigation

Manufacturer Part #

CDM-6-3018-90-18-DW01

Warm Dimming 3000K -1800K halogen like

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Date Code:
Product Specification Section
Luminus Devices CDM-6-3018-90-18-DW01 - Technical Attributes
Attributes Table
Application: Hospitality Lighting/Retail Lighting
Color: White
CCT: 3000K
Form: Rectangular
Flux: 490lm
Viewing Angle: 130°
CRI: 90
Forward Voltage: 17.8V
Supply Voltage: 17.8V to 19V
Power Dissipation: 5.5W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
800
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,656.00
USD
Quantity
Unit Price
400+
$2.07