Manufacturer Part #
CDM-6-3018-90-18-DW01
Warm Dimming 3000K -1800K halogen like
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Luminus Devices CDM-6-3018-90-18-DW01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CDM-6-3018-90-18-DW01 - Technical Attributes
Attributes Table
| Application: | Hospitality Lighting/Retail Lighting |
| Color: | White |
| CCT: | 3000K |
| Form: | Rectangular |
| Flux: | 490lm |
| Viewing Angle: | 130° |
| CRI: | 90 |
| Forward Voltage: | 17.8V |
| Supply Voltage: | 17.8V to 19V |
| Power Dissipation: | 5.5W |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$2.23
20
$2.18
40
$2.16
125
$2.12
250+
$2.07
Product Variant Information section
Available Packaging
Package Qty:
2 per Tray