Manufacturer Part #
BXRC-27G1000-D-73
VERO 10 GEN 7 Series 2700K 90 CRI min 1092 lm 26 V 3 SDCM Warm White LED Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tray | ||||||||||
| Date Code: | 2403 | ||||||||||
Product Specification Section
Bridgelux BXRC-27G1000-D-73 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRC-27G1000-D-73 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero Series |
| Form: | Star |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 2700K |
| Typical Flux: | 1092lm |
| Efficacy-Typ: | 120lm/W |
| Forward (Drive) Current: | 350mA |
| Forward Voltage: | 26V |
| Power Consumption: | 9.1W |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200
$2.35
400
$2.33
600
$2.31
800+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray