text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E2000-C-73-SE

VERO SE 13 Series 3000K 80 CRI min 3319 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-30E2000-C-73-SE - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 3319lm
Efficacy-Typ: 151lm/W
Forward (Drive) Current: 630mA
Forward Voltage: 35V
Power Consumption: 22.1W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,252.00
USD
Quantity
Unit Price
100+
$6.26
Product Variant Information section