text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30G4000-D-73

VERO 18 GEN 7 Series 3000K 90 CRI min 3904 lm 29 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code:
Product Specification Section
Bridgelux BXRC-30G4000-D-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 3904lm
Efficacy-Typ: 128lm/W
Forward (Drive) Current: 1050mA
Forward Voltage: 29V
Power Consumption: 30.5W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,728.00
USD
Quantity
Unit Price
3
$8.98
10
$8.87
20
$8.81
40
$8.75
75+
$8.64