Manufacturer Part #
BXRC-35E4000-C-73
VERO 18 GEN 7 Series 3500K 80 CRI min 6479 lm 35 V 3 SDCM Warm White LED Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRC-35E4000-C-73 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXRC-35E4000-C-73 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 3500K |
| Typical Flux: | 6479lm |
| Efficacy-Typ: | 158lm/W |
| Forward (Drive) Current: | 1170mA |
| Forward Voltage: | 35V |
| Power Consumption: | 41W |
| Board Dimension: | Ø 36.2 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100+
$10.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray