text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-27S1001-C-73

V10 GEN 7 Thrive™ 2700K 95 CRI min 1337 lm 34.4 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Bridgelux BXRE-27S1001-C-73 - Technical Attributes
Attributes Table
Application: Bollard/Downlight/Retrofit Bulb/Spotlight
Family: V-Series Array
Form: Square
Color: White
Type of White: Warm
CRI: 95
CCT: 2700K
Typical Flux: 1337lm
Efficacy-Typ: 108lm/W
Viewing Angle: 120°
Forward (Drive) Current: 360mA
Forward Voltage: 34.4V
Power Consumption: 12.4W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
245
USA:
245
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$115.50
USD
Quantity
Unit Price
35
$3.30
70
$3.26
105
$3.24
140
$3.23
175+
$3.18
Product Variant Information section