text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-40E4000-C-83

V18C (Gen 8), 4000K 80CRI, 190lm/W, 6600lm, 24mm x 24mm, 19.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Date Code: 2444
Product Specification Section
Bridgelux BXRE-40E4000-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Neutral
CRI: 80
CCT: 4000K
Typical Flux: 6588lm
Efficacy-Typ: 185lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3A
Test Current: 1.05A
Forward Voltage: 33.9V
Power Consumption: 35.6W
Board Dimension: 24 x 24 mm
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.84
USD
Quantity
Unit Price
1
$8.84
4
$8.72
15
$8.61
30
$8.55
75+
$8.42