text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRE-57E6501-C-83

V22C Gen 8 5700K 80 CRI

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Bridgelux BXRE-57E6501-C-83 - Technical Attributes
Attributes Table
Application: Accent/Commercial/Downlight/General Lighting/Residential/Security & Surveillance/Spotlight/Track Light
Family: V-Series Array
Form: Square
Color: White
Type of White: Cool
CRI: 80
CCT: 5700K
Typical Flux: 11076lm
Efficacy-Typ: 182lm/W
Viewing Angle: 120°
Forward (Drive) Current: 3.5A
Test Current: 1.2A
Forward Voltage: 50.7V
Power Consumption: 60.8W
Board Dimension: 28 x 28 mm
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$180.15
USD
Quantity
Unit Price
15
$12.01
30
$11.93
45
$11.89
60
$11.85
75+
$11.75
Product Variant Information section