text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRV-DR-1830H-2000-A-13

VESTA Series Dim to Warm 1800-3000K 95CRI 2028lm 34.1V 3SDCM Warm White LED

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Bridgelux BXRV-DR-1830H-2000-A-13 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Hospitality Lighting/Medical/Retail Lighting
Family: Vesta Series
Form: Rectangular
Color: White
Type of White: Warm
CRI: 95
CCT: 3000K
Typical Flux: 2028lm
Efficacy-Typ: 101lm/W
Viewing Angle: 110°
Forward (Drive) Current: 600mA
Forward Voltage: 33.5V
Power Consumption: 20.1W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
240
USA:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$153.90
USD
Quantity
Unit Price
30
$5.13
60
$5.07
90
$5.04
120
$5.02
150+
$4.94
Product Variant Information section