Manufacturer Part #
CGM-14-27-80-36-AC40-F5-3
Generation 4CGM-14 COB Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:225 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Luminus Devices CGM-14-27-80-36-AC40-F5-3 - Product Specification
Luminus Devices CGM-14-27-80-36-AC40-F5-3 - Technical Attributes
Attributes Table
| Application: | Architectural/Area/Downlight/Hospitality/Parking Lot/Specialty/Spotlight/Street Lighting/Track Light/Tunnel Lighting |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 2700K |
| Typical Flux: | 4730lm |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 0.9A |
| Test Current: | 0.9A |
| Forward Voltage: | 33.5V |
| Power Consumption: | 30.4W |
| Board Dimension: | 19 x 19 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
45
$5.39
90
$5.35
135+
$5.32
Product Variant Information section
Available Packaging
Package Qty:
225 per Tray