Manufacturer Part #
CXM-14-30-90-36-AC40-F5-2
COB Gen 4 CXM-14 (AC40), 3000K 90CRI, 130lm/W, 3200lm, 19mm x 19mm, 14.5mm LES
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:225 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Luminus Devices CXM-14-30-90-36-AC40-F5-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CXM-14-30-90-36-AC40-F5-2 - Technical Attributes
Attributes Table
| Application: | Architectural/Area/Downlight/Hospitality/Parking Lot/Specialty/Spotlight/Street Lighting/Track Light |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 3000K |
| Typical Flux: | 3200lm |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 0.72A |
| Test Current: | 0.72A |
| Forward Voltage: | 33.5V |
| Power Consumption: | 24.1W |
| Board Dimension: | 19 x 19 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
225+
$5.73
Product Variant Information section
Available Packaging
Package Qty:
225 per Tray