Manufacturer Part #
CXM-4-30-95-36-AC40-F5-2
Generation 4 CXM White LED 36V 3000K 95CRI
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Luminus Devices CXM-4-30-95-36-AC40-F5-2 - Technical Attributes
Attributes Table
| Application: | Architectural/Downlight/Hospitality/Specialty/Spotlight/Track Light |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 95 |
| CCT: | 3000K |
| Typical Flux: | 405lm |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 0.12A |
| Test Current: | 0.12A |
| Forward Voltage: | 33.8V |
| Power Consumption: | 4W |
| Board Dimension: | 13.5 x 13.5 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
400+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel