Manufacturer Part #
CXM-6-27-90-36-AC40-F5-3
CXM-6 COB Series 2700 K 90 CRI White 36 V High Power LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Luminus Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2131 | ||||||||||
Product Specification Section
Luminus Devices CXM-6-27-90-36-AC40-F5-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Luminus Devices CXM-6-27-90-36-AC40-F5-3 - Technical Attributes
Attributes Table
| Application: | Architectural/Area Lighting/Downlight/Hospitality Lighting/Parking Lighting /Specialty Lighting/Spotlight/Street Lighting/Track Light/Tunnel Lighting |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 2700K |
| Typical Flux: | 675lm |
| Viewing Angle: | 120° |
| Forward (Drive) Current: | 150mA |
| Forward Voltage: | 33.3V |
| Power Consumption: | 5W |
| Board Dimension: | 13.5 x 13.5 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
400+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
400 per Tray
Mounting Method:
Surface Mount