text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-2780502400000

LUXEON 5050 High Power LED Emitter Warm White 2700K CCT 80 CRI 24.5 V 560 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L150-2780502400000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 504lm
Efficacy-Typ: 136lm/W
Viewing Angle: 116°
Forward (Drive) Current: 240mA
Test Current: 160mA
Forward Voltage: 24.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,500.00
USD
Quantity
Unit Price
1,000
$0.33
2,000+
$0.325