text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-3070500600000

LUXEON 5050 High Power LED Emitter Warm White 3000K CCT 70 CRI 6.1 V 620 lm Typ

Product Specification Section
Lumileds L150-3070500600000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Warm
CRI: 70
CCT: 3000K
Typical Flux: 620lm
Efficacy-Typ: 158lm/W
Viewing Angle: 116°
Forward (Drive) Current: 800mA
Test Current: 640mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
372,000
Germany:
372,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$152.00
USD
Quantity
Unit Price
1,000
$0.152
2,000
$0.15
4,000
$0.148
15,000+
$0.144