text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C4-27902M03F0900

LUXEON CX PLUS COB GEN 2 M03 Warm-white CoB 90 CRI 2 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Lumileds L2C4-27902M03F0900 - Technical Attributes
Attributes Table
Application: Downlight/Sports/Track Light
Family: LUXEON CoB (Gen 2)
Form: Square
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 1447lm
Efficacy-Typ: 118lm/W
Viewing Angle: 115°
Forward (Drive) Current: 700mA
Test Current: 350mA
Forward Voltage: 35V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
864
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,522.88
USD
Quantity
Unit Price
144+
$2.92
Product Variant Information section