Manufacturer Part #
L2C4-27903S02F0600
LUXEON CX Plus CoB- High Density 2700K CRI 90
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C4-27903S02F0600 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C4-27903S02F0600 - Technical Attributes
Attributes Table
| Application: | Downlight/Spotlight/Track Light |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 2700K |
| Typical Flux: | 1260lm |
| Efficacy-Typ: | 96lm/W |
| Viewing Angle: | 115° |
| Forward (Drive) Current: | 0.7A |
| Test Current: | 0.35A |
| Forward Voltage: | 37.5V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
180
$1.85
360+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray