text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-27801825G3200

LUXEON CoB G3 High Power LED Emitter Warm White 2700K CCT 80CRI min 15767 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-27801825G3200 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 2700K
Typical Flux: 15767lm
Efficacy-Typ: 138lm/W
Viewing Angle: 115°
Forward (Drive) Current: 4500mA
Test Current: 2250mA
Forward Voltage: 51.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$8,370.00
USD
Quantity
Unit Price
300+
$27.90
Product Variant Information section