text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-30901208E1500

LUXEON CoB G3 High Power LED Emitter Warm White 3000K CCT 90 CRI min 3610 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Lumileds L2C5-30901208E1500 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 3610lm
Efficacy-Typ: 116lm/W
Viewing Angle: 115°
Forward (Drive) Current: 1800mA
Test Current: 900mA
Forward Voltage: 34.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3
Germany:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.69
USD
Quantity
Unit Price
1
$4.69
15
$4.59
40
$4.52
100
$4.46
250+
$4.34
Product Variant Information section