Manufacturer Part #
L2C5-35901205F1300
GEN 4 1205 90CRI 3500K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumileds | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumileds L2C5-35901205F1300 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L2C5-35901205F1300 - Technical Attributes
Attributes Table
| Application: | Downlight/Flood & Area Lighting/High Bay/Low Bay/Spotlight/Track Light |
| Family: | LUXEON CoB |
| Form: | Square |
| Color: | White |
| Type of White: | Warm |
| CRI: | 90 |
| CCT: | 3500K |
| Typical Flux: | 2816lm |
| Efficacy-Typ: | 135lm/W |
| Viewing Angle: | 115° |
| Test Current: | 600mA |
| Forward Voltage: | 34.7V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
100+
$4.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Mounting Method:
Surface Mount