text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-SPP11208E1500

LUXEON SunPlus CoB 1208 Purple 1800 mA 34.8 V LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds L2C5-SPP11208E1500 - Technical Attributes
Attributes Table
Application: Horticulture
Family: LUXEON SunPlus COB
Form: Rectangular
Color: Purple
Viewing Angle: 115°
Forward (Drive) Current: 1800mA
Test Current: 900mA
Forward Voltage: 34.8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$7,170.00
USD
Quantity
Unit Price
600+
$11.95
Product Variant Information section