text.skipToContent text.skipToNavigation

Manufacturer Part #

929002751913

550lm 80 CRI 500 CCT 840 PR LV6 Fortimo LED Strip

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2536
Product Specification Section
Signify North America 929002751913 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 14
Forward Voltage: 38V
Test Current: 77mA
Typical Flux: 560lm
Power Consumption: 2.93W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
118
USA:
118
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.20
USD
Quantity
Unit Price
10
$2.82
25
$2.78
50
$2.75
100
$2.72
200+
$2.66