text.skipToContent text.skipToNavigation

Manufacturer Part #

929002751913

550lm 80 CRI 500 CCT 840 PR LV6 Fortimo LED Strip

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2527
Product Specification Section
Signify North America 929002751913 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Neutral
No of LEDs: 14
Forward Voltage: 38V
Test Current: 77mA
Typical Flux: 560lm
Power Consumption: 2.93W
CCT: 4000K
CRI: 80
Pricing Section
Global Stock:
480
USA:
480
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.20
USD
Quantity
Unit Price
120
$2.71
240+
$2.66