Manufacturer Part #
929002755113
FO Strip PR 44in 4400lm 840 LV6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:120 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America 929002755113 - Product Specification
Signify North America 929002755113 - Technical Attributes
Attributes Table
| Application: | Hospitality/Office/Retail |
| Form: | Linear |
| Color: | White |
| Type of White: | Neutral |
| Forward Voltage: | 38V |
| Test Current: | 616mA |
| Typical Flux: | 4490lm |
| Power Consumption: | 23.4W |
| CCT: | 4000K |
| CRI: | 80 |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
120+
$12.36
Product Variant Information section
Available Packaging
Package Qty:
120 per Box