text.skipToContent text.skipToNavigation

Manufacturer Part #

929002925506

FORTIMO LED LINE 1FT MF 850 3R HV/LV5

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code:
Product Specification Section
Signify North America 929002925506 - Technical Attributes
Attributes Table
Application: Industrial/Office/Retail
Form: Linear
Color: White
Type of White: Cool
No of LEDs: 33
Forward Voltage: 29.8V
Test Current: 193mA
Typical Flux: 1100lm
Power Consumption: 5.8W
CCT: 5000K
CRI: 80
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
60
Multiple Of:
60
Total
$394.20
USD
Quantity
Unit Price
60+
$6.57