text.skipToContent text.skipToNavigation

Manufacturer Part #

L224-4080004MLU010

LUXEON XR-7070 Series 4 Emitter 4000 K 80 CRI 5044 lm Surface Mount LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L224-4080004MLU010 - Technical Attributes
Attributes Table
Application: High Bay/Low Bay/Outdoor
Form: Square
Color: White
Type of White: Neutral
No of LEDs: 4
Forward Voltage: 46.2V
Test Current: 0.7A
Typical Flux: 5044lm
CCT: 4000K
CRI: 80
Board Dimension: 70 x 70 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
840
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,636.40
USD
Quantity
Unit Price
140+
$6.71