text.skipToContent text.skipToNavigation

Manufacturer Part #

1092QM5-125VAC

1092Q Series Green 12000 mcd 125 VAC Small Dome Quick Connect LED Indicator

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
VCC 1092QM5-125VAC - Technical Attributes
Attributes Table
Type: LED
Color: Green
Lamp Color: Green
Lens Color: Green
Lens Type: Diffused
Current Rating: 25mA
Intensity: 12000mcd
Termination Style: Quick connect
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$357.00
USD
Quantity
Unit Price
100
$3.57
200+
$3.50
Product Variant Information section