text.skipToContent text.skipToNavigation

Manufacturer Part #

C13749_HB-2X2-O

High Bay Series 50 x 50 x 10.6 mm Square Clear PMMA Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C13749_HB-2X2-O - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Oval
Diameter: 50mm
Lens Shape: Square
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.20
USD
Quantity
Unit Price
160
$1.97
320+
$1.93
Product Variant Information section