Manufacturer Part #
C14724_HB-2X2-WWW
High Bay Series 50 x 50 x 9.79 mm Rectangular 4 Position Optic Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C14724_HB-2X2-WWW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C14724_HB-2X2-WWW - Technical Attributes
Attributes Table
| No of LEDs: | 4 |
| Beam Type: | Wide |
| Beam Angle: | 100° |
| Lens Shape: | Square |
| Color: | Clear |
| Dimension: | H 10mm x L 50mm x W 50mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
160
$1.92
320+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray