text.skipToContent text.skipToNavigation

Manufacturer Part #

C16926_STRADA-2X2-LM1

STRADA Series PMMA Material Clear Multi-Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
LEDiL C16926_STRADA-2X2-LM1 - Technical Attributes
Attributes Table
No of LEDs: 4
Radiation Pattern: Asymmetrical
Lens Shape: Square
Color: Clear
Dimension: H  7.1mm x L  50mm x W  50mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
2,240
Germany:
2,240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$158.40
USD
Quantity
Unit Price
160
$0.99
480
$0.97
1,600
$0.95
3,200
$0.935
6,400+
$0.915
Product Variant Information section