
Manufacturer Part #
C17414_SPORT-2X2-S6
Multi-lens|square|4 Pos|50.0mm (D)|15.45 20 [Asymmetric] 2 [Tray]
Product Specification Section
LEDiL C17414_SPORT-2X2-S6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C17414_SPORT-2X2-S6 - Technical Attributes
Attributes Table
No of LEDs: | 4 |
Beam Type: | Spot |
Beam Angle: | 60° |
Lens Shape: | Square |
Color: | Clear |
Dimension: | H 15.5mm x L 50mm x W 50mm |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
28
$2.56
112
$2.48
280
$2.43
700
$2.38
1,120+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
28 per Tray
Mounting Method:
Screw Mount