text.skipToContent text.skipToNavigation

Manufacturer Part #

FP15898_HB-2X2MXS-WW

Pack|square|4 Pos|90x90mm (D)|16,5mm(H)

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL FP15898_HB-2X2MXS-WW - Technical Attributes
Attributes Table
No of LEDs: 4
Beam Type: Wide
Beam Angle: 45°
Lens Shape: Round
Color: Clear
Dimension: H  16.5mm x L  90mm x W  90mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
24
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$227.04
USD
Quantity
Unit Price
12
$9.53
24
$9.46
36
$9.42
48
$9.39
60+
$9.31
Product Variant Information section