text.skipToContent text.skipToNavigation

Manufacturer Part #

C12727_STRADA-SQ-VSM

STRADA SQ Series 25 x 25 Optic 154 Degree for LUXEON M LED

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
LEDiL C12727_STRADA-SQ-VSM - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 154°
Lens Shape: Square
Diameter: 25mm
Pricing Section
Global Stock:
98
Germany:
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
98
Multiple Of:
98
Total
$107.80
USD
Quantity
Unit Price
98
$1.10
294
$1.09
980
$1.07
1,470+
$1.06
Product Variant Information section