

Manufacturer Part #
C13254_HELENA-B
HELENA Series 72.8 mm Diameter 24° Beam Angle Round LED Optic
Product Specification Section
LEDiL C13254_HELENA-B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C13254_HELENA-B - Technical Attributes
Attributes Table
Beam Type: | Medium |
Beam Angle: | 24° |
Lens Shape: | Round |
Diameter: | 72.8mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15
$2.86
45
$2.81
60
$2.80
150
$2.75
225+
$2.71
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray