Manufacturer Part #
C14658_BARBARA-RZ-LENS
BARBARA Series Ø 26.5 x 8.4 mm 1 Position Round Beam Lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:90 per Bag |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
LEDiL C14658_BARBARA-RZ-LENS - Technical Attributes
Attributes Table
| Lens Shape: | Round |
| Diameter: | 26.5mm |
| Color: | Clear |
Pricing Section
Global Stock:
350
USA:
350
Factory Lead Time:
6 Weeks
Quantity
Unit Price
30
$0.665
75
$0.65
150
$0.64
300
$0.63
750+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
90 per Bag