text.skipToContent text.skipToNavigation

Manufacturer Part #

CA11482_LXP2-D

LEILA Series 21.6 mm Diameter 16° Beam Angle Round LED Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL CA11482_LXP2-D - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 16°
Lens Shape: Round
Diameter: 21.6mm
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
336
Multiple Of:
112
Total
$346.08
USD
Quantity
Unit Price
112
$1.05
336
$1.03
448
$1.02
1,120
$0.995
1,680+
$0.975
Product Variant Information section