Manufacturer Part #
CA13752_STRADA-SQ-FT
STRADA Forward Series Square 25 mm Asymmetric Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL CA13752_STRADA-SQ-FT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL CA13752_STRADA-SQ-FT - Technical Attributes
Attributes Table
| Radiation Pattern: | Asymmetrical |
| Lens Shape: | Square |
| Diameter: | 25mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
98
$1.86
196
$1.85
294
$1.84
392
$1.83
490+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
98 per Tray