Manufacturer Part #
FN14720_STELLA-FRESNEL
STELLA Series Ø 90 x 23 mm 23+48° Round 1 Position Lens
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15 per Tray Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL FN14720_STELLA-FRESNEL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
9001.90.40.00
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL FN14720_STELLA-FRESNEL - Technical Attributes
Attributes Table
| Beam Angle: | 25° |
| Lens Shape: | Round |
| Diameter: | 90mm |
| Color: | Clear |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
15
$7.65
45
$7.58
60
$7.56
150
$7.50
225+
$7.45
Product Variant Information section
Available Packaging
Package Qty:
15 per Tray
Mounting Method:
Screw Mount