Manufacturer Part #
HEF4050BT,653
4000B Series 3 to 15 V 16 uA Surface Mount Hex Non-Inverting Buffers - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Nexperia HEF4050BT,653 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| Family: | HEF4000 |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 3V to 15V |
| Supply Current: | 16µA |
| Power Dissipation: | 500mW |
| Propagation Delay: | 110ns |
| Operating Temperature: | -40°C to +85°C |
| Capacitance: | 7.5pF |
| No of Inputs: | 6 |
| No of Outputs: | Six |
| High Level Output Current: | -3mA |
| Low Level Output Current: | 20mA |
| No of Pins: | 16 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount